
TIP35C | |
|---|---|
DigiKey Part Number | 6415-TIP35C-ND |
Manufacturer | |
Manufacturer Product Number | TIP35C |
Description | TRANS NPN 100V 25A |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 25 A 3MHz 120 W Through Hole TO-3PN |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 55 @ 1.5A, 5V |
Packaging Tube | Power - Max 120 W |
Part Status Active | Frequency - Transition 3MHz |
Transistor Type | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 25 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-3PN |
Vce Saturation (Max) @ Ib, Ic 4V @ 25A, 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,14700 € | 11,47 € |
| 100 | 0,91360 € | 91,36 € |
| 500 | 0,76066 € | 380,33 € |
| 1.000 | 0,70967 € | 709,67 € |
| 3.000 | 0,66462 € | 1.993,86 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |




