
S9013 | |
|---|---|
DigiKey Part Number | 6415-S9013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9013 |
Description | TRANS NPN 25V 500MA SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 1V |
Packaging Tape & Reel (TR) | Power - Max 300 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,04000 € | 0,04 € |
| 10 | 0,02500 € | 0,25 € |
| 100 | 0,01540 € | 1,54 € |
| 500 | 0,01078 € | 5,39 € |
| 1.000 | 0,00915 € | 9,15 € |
| 3.000 | 0,00779 € | 23,37 € |
| Unit Price without VAT: | 0,04000 € |
|---|---|
| Unit Price with VAT: | 0,04760 € |




