
MUR2002F | |
|---|---|
DigiKey Part Number | 6415-MUR2002F-ND |
Manufacturer | |
Manufacturer Product Number | MUR2002F |
Description | DIODE ARR FRD 200V 20A TO-220F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Guangdong Inmark Electronics Co., Ltd. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 0,94700 € | 9,47 € |
| 100 | 0,56820 € | 56,82 € |
| 500 | 0,39776 € | 198,88 € |
| 1.000 | 0,33809 € | 338,09 € |
| 3.000 | 0,28738 € | 862,14 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

