
MOT740F | |
|---|---|
DigiKey Part Number | 6415-MOT740F-ND |
Manufacturer | |
Manufacturer Product Number | MOT740F |
Description | MOSFET N-CH 400V 10A 0.5 To220F |
Customer Reference | |
Detailed Description | N-Channel 400 V 10A 45W Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1170 pF @ 25 V |
FET Type | Power Dissipation (Max) 45W |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Rds On (Max) @ Id, Vgs 58mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,02000 € | 10,20 € |
| 100 | 0,61190 € | 61,19 € |
| 500 | 0,42834 € | 214,17 € |
| 1.000 | 0,36410 € | 364,10 € |
| 3.000 | 0,30948 € | 928,44 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

