
MOT3N150V | |
|---|---|
DigiKey Part Number | 6415-MOT3N150V-ND |
Manufacturer | |
Manufacturer Product Number | MOT3N150V |
Description | MOSFET N-CH 1500V 3A 6 To3PF |
Customer Reference | |
Detailed Description | N-Channel 1500 V 3A 90W Through Hole TO-3PF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 25 V |
FET Type | Power Dissipation (Max) 90W |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PF |
Rds On (Max) @ Id, Vgs 8.2Ohm @ 1.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 3,83200 € | 38,32 € |
| 100 | 2,29910 € | 229,91 € |
| 600 | 1,60937 € | 965,62 € |
| 1.200 | 1,36797 € | 1.641,56 € |
| 2.400 | 1,16278 € | 2.790,67 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |

