
MOT3140S | |
|---|---|
DigiKey Part Number | 6415-MOT3140STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT3140S |
Description | MOSFET N-CH 30V 20A 4m SOP-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A 68W Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66.3 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3009 pF @ 15 V |
FET Type | Power Dissipation (Max) 68W |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 4mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,28850 € | 28,85 € |
| 500 | 0,20194 € | 100,97 € |
| 1.000 | 0,17165 € | 171,65 € |
| 4.000 | 0,14590 € | 583,60 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

