
MOT3045D | |
|---|---|
DigiKey Part Number | 6415-MOT3045DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT3045D |
Description | DIODE ARR SCHOTT 45V 30A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Surface Mount |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 30A |
Manufacturer Guangdong Inmark Electronics Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 0.58 V @ 15 A |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Supplier Device Package TO-252 (DPAK) |
Voltage - DC Reverse (Vr) (Max) 45 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,59700 € | 5,97 € |
| 100 | 0,35840 € | 35,84 € |
| 500 | 0,25090 € | 125,45 € |
| 1.000 | 0,21326 € | 213,26 € |
| 2.500 | 0,18127 € | 453,17 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

