
MOT2N65F | |
|---|---|
DigiKey Part Number | 6415-MOT2N65F-ND |
Manufacturer | |
Manufacturer Product Number | MOT2N65F |
Description | MOSFET N-CH 650V 2A 2.9 To220F |
Customer Reference | |
Detailed Description | N-Channel 650 V 2A 2W Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 329 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Rds On (Max) @ Id, Vgs 5Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,52400 € | 5,24 € |
| 100 | 0,31470 € | 31,47 € |
| 500 | 0,22030 € | 110,15 € |
| 1.000 | 0,18725 € | 187,25 € |
| 3.000 | 0,15916 € | 477,48 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

