
MOT2N65D | |
|---|---|
DigiKey Part Number | 6415-MOT2N65DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT2N65D |
Description | MOSFET N-CH 650V 2A 2.9 To252 |
Customer Reference | |
Detailed Description | N-Channel 650 V 2A 35W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 453 pF @ 25 V |
FET Type | Power Dissipation (Max) 35W |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,23600 € | 23,60 € |
| 500 | 0,16522 € | 82,61 € |
| 1.000 | 0,14044 € | 140,44 € |
| 2.500 | 0,11937 € | 298,43 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

