
MOT2045D | |
|---|---|
DigiKey Part Number | 6415-MOT2045DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT2045D |
Description | DIODE ARR SCHOTT 45V 20A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 20A |
Manufacturer Guangdong Inmark Electronics Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 0.63 V @ 10 A |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Supplier Device Package TO-252 (DPAK) |
Voltage - DC Reverse (Vr) (Max) 45 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,40800 € | 4,08 € |
| 100 | 0,24480 € | 24,48 € |
| 500 | 0,17134 € | 85,67 € |
| 1.000 | 0,14564 € | 145,64 € |
| 2.500 | 0,12380 € | 309,50 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

