
MOT13009DF | |
|---|---|
DigiKey Part Number | 6415-MOT13009DF-ND |
Manufacturer | |
Manufacturer Product Number | MOT13009DF |
Description | TRANS NPN 700V 12A To-220F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 12 A 4MHz 0.7 W Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 3A, 12A | |
Current - Collector Cutoff (Max) | 1mA | |
Power - Max | 0.7 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,78700 € | 7,87 € |
| 100 | 0,47200 € | 47,20 € |
| 500 | 0,33044 € | 165,22 € |
| 1.000 | 0,28087 € | 280,87 € |
| 3.000 | 0,23875 € | 716,25 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

