
MOT12N65F | |
|---|---|
DigiKey Part Number | 6415-MOT12N65F-ND |
Manufacturer | |
Manufacturer Product Number | MOT12N65F |
Description | MOSFET N-CH 650V 12A 0.56 To220F |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A 42W Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37.5 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 25 V |
FET Type | Power Dissipation (Max) 42W |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Rds On (Max) @ Id, Vgs 65mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,22400 € | 12,24 € |
| 100 | 0,73430 € | 73,43 € |
| 500 | 0,51402 € | 257,01 € |
| 1.000 | 0,43692 € | 436,92 € |
| 3.000 | 0,37138 € | 1.114,14 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

