
MBR6045A | |
|---|---|
DigiKey Part Number | 6415-MBR6045A-ND |
Manufacturer | |
Manufacturer Product Number | MBR6045A |
Description | DIODE ARR SCHOTT 45V 60A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 60A Through Hole |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 60A |
Manufacturer Guangdong Inmark Electronics Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 0.62 V @ 30 A |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 45 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,34000 € | 13,40 € |
| 100 | 0,80430 € | 80,43 € |
| 500 | 0,56298 € | 281,49 € |
| 1.000 | 0,47853 € | 478,53 € |
| 3.000 | 0,40675 € | 1.220,25 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

