
MBR60200F | |
|---|---|
DigiKey Part Number | 6415-MBR60200F-ND |
Manufacturer | |
Manufacturer Product Number | MBR60200F |
Description | DIODE ARR SCHOTT 200V 60A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 60A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Guangdong Inmark Electronics Co., Ltd. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 0.95 V @ 30 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,34300 € | 13,43 € |
| 100 | 0,80550 € | 80,55 € |
| 500 | 0,56386 € | 281,93 € |
| 1.000 | 0,47929 € | 479,29 € |
| 3.000 | 0,40739 € | 1.222,17 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

