
MBR60150F | |
|---|---|
DigiKey Part Number | 6415-MBR60150F-ND |
Manufacturer | |
Manufacturer Product Number | MBR60150F |
Description | DIODE ARR SCHOTT 150V 60A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 60A Through Hole |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 60A |
Manufacturer Guangdong Inmark Electronics Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 0.92 V @ 30 A |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Supplier Device Package TO-220F |
Voltage - DC Reverse (Vr) (Max) 150 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,28200 € | 12,82 € |
| 100 | 0,76920 € | 76,92 € |
| 500 | 0,53850 € | 269,25 € |
| 1.000 | 0,45772 € | 457,72 € |
| 3.000 | 0,38907 € | 1.167,21 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

