
MBR60100F | |
|---|---|
DigiKey Part Number | 6415-MBR60100F-ND |
Manufacturer | |
Manufacturer Product Number | MBR60100F |
Description | DIODE ARR SCHOTT 100V 60A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 60A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Guangdong Inmark Electronics Co., Ltd. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 0.87 V @ 30 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,29900 € | 12,99 € |
| 100 | 0,77890 € | 77,89 € |
| 500 | 0,54528 € | 272,64 € |
| 1.000 | 0,46348 € | 463,48 € |
| 3.000 | 0,39397 € | 1.181,91 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

