
MBR4060F | |
|---|---|
DigiKey Part Number | 6415-MBR4060F-ND |
Manufacturer | |
Manufacturer Product Number | MBR4060F |
Description | DIODE ARR SCHOTT 60V 40A TO-220F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 40A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Guangdong Inmark Electronics Co., Ltd. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 0.72 V @ 20 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 0,95900 € | 9,59 € |
| 100 | 0,57540 € | 57,54 € |
| 500 | 0,40276 € | 201,38 € |
| 1.000 | 0,34235 € | 342,35 € |
| 3.000 | 0,29099 € | 872,97 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

