
MBR4045A | |
|---|---|
DigiKey Part Number | 6415-MBR4045A-ND |
Manufacturer | |
Manufacturer Product Number | MBR4045A |
Description | DIODE ARR SCHOTT 45V 40A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 40A Through Hole |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 40A |
Manufacturer Guangdong Inmark Electronics Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 0.62 V @ 20 A |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 45 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,00500 € | 10,05 € |
| 100 | 0,60320 € | 60,32 € |
| 500 | 0,42224 € | 211,12 € |
| 1.000 | 0,35890 € | 358,90 € |
| 3.000 | 0,30506 € | 915,18 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

