
MBR40200A | |
|---|---|
DigiKey Part Number | 6415-MBR40200A-ND |
Manufacturer | |
Manufacturer Product Number | MBR40200A |
Description | DIODE ARR SCHOTT 200V 40A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 40A Through Hole |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 40A |
Manufacturer Guangdong Inmark Electronics Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 0.95 V @ 20 A |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,16500 € | 11,65 € |
| 100 | 0,69940 € | 69,94 € |
| 500 | 0,48954 € | 244,77 € |
| 1.000 | 0,41611 € | 416,11 € |
| 3.000 | 0,35369 € | 1.061,07 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

