
MBR3060W | |
|---|---|
DigiKey Part Number | 6415-MBR3060WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR3060W |
Description | DIODE ARR SCHOTT 60V 30A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Through Hole |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 30A |
Manufacturer Guangdong Inmark Electronics Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 0.75 V @ 15 A |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Supplier Device Package TO-247S |
Voltage - DC Reverse (Vr) (Max) 60 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,02000 € | 10,20 € |
| 100 | 0,61190 € | 61,19 € |
| 600 | 0,42835 € | 257,01 € |
| 1.200 | 0,36410 € | 436,92 € |
| 2.400 | 0,30948 € | 742,75 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

