
MBR3060F | |
|---|---|
DigiKey Part Number | 6415-MBR3060F-ND |
Manufacturer | |
Manufacturer Product Number | MBR3060F |
Description | DIODE ARR SCHOTT 60V 30A TO-220F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Through Hole |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 30A |
Manufacturer Guangdong Inmark Electronics Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 0.75 V @ 15 A |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Supplier Device Package TO-220F |
Voltage - DC Reverse (Vr) (Max) 60 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,40210 € | 40,21 € |
| 500 | 0,28148 € | 140,74 € |
| 1.000 | 0,23926 € | 239,26 € |
| 3.000 | 0,20337 € | 610,11 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

