
MBR3045F | |
|---|---|
DigiKey Part Number | 6415-MBR3045F-ND |
Manufacturer | |
Manufacturer Product Number | MBR3045F |
Description | DIODE ARR SCHOTT 45V 30A TO-220F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Through Hole |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 30A |
Manufacturer Guangdong Inmark Electronics Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 0.58 V @ 15 A |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Supplier Device Package TO-220F |
Voltage - DC Reverse (Vr) (Max) 45 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,68500 € | 6,85 € |
| 100 | 0,41080 € | 41,08 € |
| 500 | 0,28760 € | 143,80 € |
| 1.000 | 0,24447 € | 244,47 € |
| 3.000 | 0,20779 € | 623,37 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

