
MBR20200F | |
|---|---|
DigiKey Part Number | 6415-MBR20200F-ND |
Manufacturer | |
Manufacturer Product Number | MBR20200F |
Description | DIODE ARR SCHOTT 200V 20A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Through Hole |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 20A |
Manufacturer Guangdong Inmark Electronics Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 0.95 V @ 10 A |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Supplier Device Package TO-220F |
Voltage - DC Reverse (Vr) (Max) 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,55300 € | 5,53 € |
| 100 | 0,33220 € | 33,22 € |
| 500 | 0,23254 € | 116,27 € |
| 1.000 | 0,19765 € | 197,65 € |
| 3.000 | 0,16801 € | 504,03 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

