
MBR20100F | |
|---|---|
DigiKey Part Number | 6415-MBR20100F-ND |
Manufacturer | |
Manufacturer Product Number | MBR20100F |
Description | DIODE ARR SCHOTT 100V 20A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 20A |
Manufacturer Guangdong Inmark Electronics Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 0.85 V @ 10 A |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Supplier Device Package TO-220F |
Voltage - DC Reverse (Vr) (Max) 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52400 € | 5,24 € |
| 100 | 0,31470 € | 31,47 € |
| 500 | 0,22030 € | 110,15 € |
| 1.000 | 0,18725 € | 187,25 € |
| 3.000 | 0,15916 € | 477,48 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

