
BZX84C6V8 | |
|---|---|
DigiKey Part Number | 6415-BZX84C6V8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C6V8 |
Description | DIODE ZENER ARRAY 6.8V SOT-23 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 225 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 5.7 Ohms | |
Current - Reverse Leakage @ Vr | 1.6 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 100 | 0,02920 € | 2,92 € |
| 500 | 0,02044 € | 10,22 € |
| 1.000 | 0,01738 € | 17,38 € |
| 3.000 | 0,01478 € | 44,34 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

