
BZX84C2V7 | |
|---|---|
DigiKey Part Number | 6415-BZX84C2V7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7 |
Description | DIODE ZENER ARRAY 2.7V SOT-23 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 225 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 225 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 100 | 0,02880 € | 2,88 € |
| 500 | 0,02020 € | 10,10 € |
| 1.000 | 0,01717 € | 17,17 € |
| 3.000 | 0,01459 € | 43,77 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

