
2SC4793 | |
|---|---|
DigiKey Part Number | 6415-2SC4793-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4793 |
Description | TRANS NPN 230V 1A To-220F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 1 A 70MHz 2 W Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Packaging Tube | Power - Max 2 W |
Part Status Active | Frequency - Transition 70MHz |
Transistor Type | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 230 V | Supplier Device Package TO-220F |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,68800 € | 6,88 € |
| 100 | 0,50570 € | 50,57 € |
| 500 | 0,41730 € | 208,65 € |
| 1.000 | 0,38670 € | 386,70 € |
| 3.000 | 0,35271 € | 1.058,13 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |



