
GS8673ET18BGK-675I | |
---|---|
DigiKey Part Number | 2364-GS8673ET18BGK-675I-ND |
Manufacturer | |
Manufacturer Product Number | GS8673ET18BGK-675I |
Description | IC SRAM 72MBIT PAR 675MHZ 260BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous Memory IC 72Mbit Parallel 675 MHz 260-BGA (22x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Synchronous | |
Memory Size | ||
Memory Organization | 4M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 675 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.3V ~ 1.4V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 260-BGA (22x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | 296,13875 € | 2.369,11 € |
Unit Price without VAT: | 296,13875 € |
---|---|
Unit Price with VAT: | 352,40511 € |