
GS8662D36BGD-350I | |
---|---|
DigiKey Part Number | 2364-GS8662D36BGD-350I-ND |
Manufacturer | |
Manufacturer Product Number | GS8662D36BGD-350I |
Description | IC SRAM 72MBIT PARALLEL 165FPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous Memory IC 72Mbit Parallel 350 MHz 165-FPBGA (15x13) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Synchronous | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 350 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FPBGA (15x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | 124,23067 € | 1.863,46 € |
Unit Price without VAT: | 124,23067 € |
---|---|
Unit Price with VAT: | 147,83450 € |