
GS832136AGB-333I | |
---|---|
DigiKey Part Number | 2364-GS832136AGB-333I-ND |
Manufacturer | |
Manufacturer Product Number | GS832136AGB-333I |
Description | IC SRAM 36MBIT |
Customer Reference | |
Detailed Description | Memory IC 36Mbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Base Product Number |