
GS82583ED36GK-675I | |
---|---|
DigiKey Part Number | 2364-GS82583ED36GK-675I-ND |
Manufacturer | |
Manufacturer Product Number | GS82583ED36GK-675I |
Description | IC SRAM 288MBIT PAR 260BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous Memory IC 288Mbit Parallel 675 MHz 260-BGA (22x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Synchronous | |
Memory Size | ||
Memory Organization | 8M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 675 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.25V ~ 1.35V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 260-BGA (22x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 660,00000 € | 6.600,00 € |
Unit Price without VAT: | 660,00000 € |
---|---|
Unit Price with VAT: | 785,40000 € |