
GS82582Q36GE-333I | |
---|---|
DigiKey Part Number | 2364-GS82582Q36GE-333I-ND |
Manufacturer | |
Manufacturer Product Number | GS82582Q36GE-333I |
Description | IC SRAM 288MBIT PAR 165FPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous Memory IC 288Mbit Parallel 333 MHz 165-FPBGA (15x17) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Synchronous | |
Memory Size | ||
Memory Organization | 8M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 333 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FPBGA (15x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 379,95000 € | 3.799,50 € |
Unit Price without VAT: | 379,95000 € |
---|---|
Unit Price with VAT: | 452,14050 € |