
GS8182T19BGD-400I | |
---|---|
DigiKey Part Number | 2364-GS8182T19BGD-400I-ND |
Manufacturer | |
Manufacturer Product Number | GS8182T19BGD-400I |
Description | IC SRAM 18MBIT PARALLEL 165FPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 18Mbit Parallel 400 MHz 165-FPBGA (15x13) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 1M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FPBGA (15x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | 31,45389 € | 566,17 € |
Unit Price without VAT: | 31,45389 € |
---|---|
Unit Price with VAT: | 37,43013 € |