
GS8162Z36DGD-250IV | |
|---|---|
DigiKey Part Number | 2364-GS8162Z36DGD-250IV-ND |
Manufacturer | |
Manufacturer Product Number | GS8162Z36DGD-250IV |
Description | IC SRAM 18MBIT PARALLEL 165FPBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, ZBT Memory IC 18Mbit Parallel 250 MHz 165-FPBGA (15x13) |
Category | Memory Organization 512K x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 250 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 2V, 2.3V ~ 2.7V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 100°C (TJ) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, ZBT | Supplier Device Package 165-FPBGA (15x13) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 32,64444 € | 587,60 € |
| Unit Price without VAT: | 32,64444 € |
|---|---|
| Unit Price with VAT: | 38,84688 € |

