
GS81314LD36GK-133I | |
---|---|
DigiKey Part Number | 2364-GS81314LD36GK-133I-ND |
Manufacturer | |
Manufacturer Product Number | GS81314LD36GK-133I |
Description | IC SRAM 144MBIT PAR 260BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous Memory IC 144Mbit Parallel 1.333 GHz 260-BGA (22x14) |
EDA/CAD Models | GS81314LD36GK-133I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Synchronous | |
Memory Size | ||
Memory Organization | 4M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 1.333 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.2V ~ 1.35V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 260-BGA (22x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 585,53500 € | 5.855,35 € |
Unit Price without VAT: | 585,53500 € |
---|---|
Unit Price with VAT: | 696,78665 € |