119-FPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS81282Z36GB-200IV

DigiKey Part Number
2364-GS81282Z36GB-200IV-ND
Manufacturer
Manufacturer Product Number
GS81282Z36GB-200IV
Description
IC SRAM 144MBIT PAR 119FPBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, ZBT Memory IC 144Mbit Parallel 200 MHz 119-FPBGA (22x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, ZBT
Memory Size
Memory Organization
4M x 36
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2V, 2.3V ~ 2.7V
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
119-FPBGA (22x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10180,59900 €1.805,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,59900 €
Unit Price with VAT:214,91281 €