
PURETHERMAL-3-FS1 | |
|---|---|
DigiKey Part Number | 2077-PURETHERMAL-3-FS1-ND |
Manufacturer | |
Manufacturer Product Number | PURETHERMAL-3-FS1 |
Description | PURETHERMAL 3 WITH LEPTON FS |
Customer Reference | |
Detailed Description | Lepton® Camera Modules, STM32F412CG Lepton® Thermal Imaging, Infrared (IR) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GroupGets LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Thermal Imaging, Infrared (IR) | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 3.4V ~ 5.5V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | Lepton® Camera Modules, STM32F412CG | |
Note | - |




