
BPI2612P06A | |
|---|---|
DigiKey Part Number | 5815-BPI2612P06A-ND |
Manufacturer | |
Manufacturer Product Number | BPI2612P06A |
Description | piezo buzzer intern |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 70mA 3.3kHz 103dB @ 85V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Operating Mode Pulse |
Manufacturer Grewus GmbH | Sound Pressure Level (SPL) 103dB @ 85V, 30cm |
Packaging Tray | Current - Supply 70mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 85°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 24 V | Termination PC Pins |
Voltage Range 9 ~ 30V | Size / Dimension 1.016" L x 1.016" W (25.80mm x 25.80mm) |
Frequency 3.3kHz | Height - Seated (Max) 1.020" (25.90mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 45 | 6,92667 € | 311,70 € |
| 945 | 5,90680 € | 5.581,93 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |

