
GRP554543-1C-3.7V-960MAH WITH PCM | |
---|---|
DigiKey Part Number | 3254-GRP554543-1C-3.7V-960MAHWITHPCM-ND |
Manufacturer | |
Manufacturer Product Number | GRP554543-1C-3.7V-960MAH WITH PCM |
Description | BATTERY LITH POLY 3.7V 960MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 960mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity |