
TG-1000 | |
|---|---|
DigiKey Part Number | TG-1000-ND |
Manufacturer | |
Manufacturer Product Number | TG-1000 |
Description | THERMO HANDHELD GUN -76-1022F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -76 ~ 1022°F (-60 ~ 550°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Difference, Min/Max/Ave |
Datasheet | Datasheet |
Category | Temperature Display C°/F° |
Manufacturer Greenlee Communications | Temperature Range -76 ~ 1022°F (-60 ~ 550°C) |
Series | Display Type LCD |
Packaging Bulk | Input Type Infrared |
Part Status Active | Features Auto Off, Backlight, Difference, Min/Max/Ave |
Type Handheld, Gun |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,29000 € | 128,29 € |
| Unit Price without VAT: | 128,29000 € |
|---|---|
| Unit Price with VAT: | 152,66510 € |

