
T10ZP | |
|---|---|
DigiKey Part Number | T10ZP-ND |
Manufacturer | |
Manufacturer Product Number | T10ZP |
Description | CONN ADAPT RCPT SOC-VRSLNK SMPLX |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SOC Receptacle To VRSLNK Z-P Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SOC Receptacle |
Manufacturer Greenlee Communications | Convert To (Adapter End) VRSLNK Z-P Receptacle |
Packaging Bulk | Simplex/Duplex Simplex |
Part Status Discontinued at DigiKey | Mounting Type Free Hanging (In-Line) |
Type Adapter | Color Gray, Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,06000 € | 94,06 € |
| Unit Price without VAT: | 94,06000 € |
|---|---|
| Unit Price with VAT: | 111,93140 € |

