
T1087 | |
|---|---|
DigiKey Part Number | T1087-ND |
Manufacturer | |
Manufacturer Product Number | T1087 |
Description | CONN ADAPT RCPT SOC-SMA SIMPLEX |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SOC Receptacle To SMA 905/906 Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SOC Receptacle |
Manufacturer Greenlee Communications | Convert To (Adapter End) SMA 905/906 Receptacle |
Packaging Bulk | Simplex/Duplex Simplex |
Part Status Discontinued at DigiKey | Mounting Type Free Hanging (In-Line) |
Type Adapter | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,53000 € | 191,53 € |
| Unit Price without VAT: | 191,53000 € |
|---|---|
| Unit Price with VAT: | 227,92070 € |

