cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1040

DigiKey Part Number
T1040-ND
Manufacturer
Manufacturer Product Number
T1040
Description
CONN ADAPT RCPT SOC-HMS SIMPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector SOC Receptacle To HMS-10/HP Receptacle Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
SOC Receptacle
Convert To (Adapter End)
HMS-10/HP Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
-
Features
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.