
T1030 | |
|---|---|
DigiKey Part Number | T1030-ND |
Manufacturer | |
Manufacturer Product Number | T1030 |
Description | CONN ADAPTER RCPT SOC-ST SIMPLEX |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SOC Receptacle To ST Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Adapter | |
Convert From (Adapter End) | SOC Receptacle | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,48000 € | 88,48 € |
| Unit Price without VAT: | 88,48000 € |
|---|---|
| Unit Price with VAT: | 105,29120 € |

