
SDK105 | |
|---|---|
DigiKey Part Number | 131-SDK105-ND |
Manufacturer | |
Manufacturer Product Number | SDK105 |
Description | CUTTER, CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Straight 20.00" (508.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Straight | |
Cut Edge | - | |
Length - Overall | 20.00" (508.0mm) | |
Features | Replaceable Blades | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.928,55000 € | 2.928,55 € |
| Unit Price without VAT: | 2.928,55000 € |
|---|---|
| Unit Price with VAT: | 3.484,97450 € |

