
SDG45 | |
|---|---|
DigiKey Part Number | 131-SDG45-ND |
Manufacturer | |
Manufacturer Product Number | SDG45 |
Description | CUTTER, CABLE REMOTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Straight 13.50" (342.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Straight | |
Cut Edge | - | |
Length - Overall | 13.50" (342.9mm) | |
Features | - | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.507,83000 € | 2.507,83 € |
| Unit Price without VAT: | 2.507,83000 € |
|---|---|
| Unit Price with VAT: | 2.984,31770 € |

