
PRX-XF | |
|---|---|
DigiKey Part Number | 131-PRX-XF-ND |
Manufacturer | |
Manufacturer Product Number | PRX-XF |
Description | ADAPTER 120VAC- 12VDC(PRX-500) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Transformer for use with PRX Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Transformer | |
For Use With/Related Products | PRX Series | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,14000 € | 53,14 € |
| Unit Price without VAT: | 53,14000 € |
|---|---|
| Unit Price with VAT: | 63,23660 € |

