
PA9645 | |
|---|---|
DigiKey Part Number | PA9645-ND |
Manufacturer | |
Manufacturer Product Number | PA9645 |
Description | CONN F PLUG STR |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Compression | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,67000 € | 37,67 € |
| Unit Price without VAT: | 37,67000 € |
|---|---|
| Unit Price with VAT: | 44,82730 € |

