
PA9614 | |
|---|---|
DigiKey Part Number | PA9614-ND |
Manufacturer | |
Manufacturer Product Number | PA9614 |
Description | CONN F PLUG STR 100/PK |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-6, 6 Quad |
Series | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Discontinued at DigiKey | Housing Color Silver |
Connector Style | Ingress Protection Waterproof |
Connector Type Plug, Male Pin | Body Material Brass |
Shield Termination Compression | Body Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,78000 € | 63,78 € |
| Unit Price without VAT: | 63,78000 € |
|---|---|
| Unit Price with VAT: | 75,89820 € |

