
PA9588 | |
|---|---|
DigiKey Part Number | PA9588-ND |
Manufacturer | |
Manufacturer Product Number | PA9588 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Category | Features Snagless |
Manufacturer Greenlee Communications | Shielding Unshielded |
Packaging Bulk | Ratings Cat5e |
Part Status Obsolete | Termination IDC |
Connector Type Plug | Color Translucent - Clear |
Cable Type Flat Oval or Round Cable, Solid or Stranded Wires | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Thickness 50.0µin (1.27µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP588-L | Panduit Corp | 450 | 298-16302-ND | 1,22000 € | Direct |


